ASQ10620 | ||
---|---|---|
DigiKey Part Number | 255-6528-ND | |
Manufacturer | ||
Manufacturer Product Number | ASQ10620 | |
Description | SWITCH SNAP ACT SPST-NC 0.1A 30V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPST-NC Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 153gf | |
Release Force | - | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.087" (2.2mm) | |
Operating Temperature | -40°C ~ 85°C | |
Electrical Life | 200,000 Cycles | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.20000 | ¥45.20 |
10 | ¥36.12900 | ¥361.29 |
25 | ¥34.32080 | ¥858.02 |
50 | ¥33.42020 | ¥1,671.01 |
200 | ¥28.90320 | ¥5,780.64 |
400 | ¥27.09675 | ¥10,838.70 |
600 | ¥25.74192 | ¥15,445.15 |
1,000 | ¥24.83870 | ¥24,838.70 |