ASQ11518 | ||
---|---|---|
DigiKey Part Number | 255-6530-ND | |
Manufacturer | ||
Manufacturer Product Number | ASQ11518 | |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPDT Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 153gf | |
Release Force | - | |
Operating Position | 0.472" (12.0mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.110" (2.8mm) | |
Operating Temperature | -40°C ~ 85°C | |
Electrical Life | 200,000 Cycles | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.32000 | ¥27.32 |
10 | ¥25.22700 | ¥252.27 |
25 | ¥23.64800 | ¥591.20 |
50 | ¥23.12280 | ¥1,156.14 |
100 | ¥18.39300 | ¥1,839.30 |
250 | ¥17.34160 | ¥4,335.40 |
500 | ¥16.29058 | ¥8,145.29 |
1,000 | ¥15.23963 | ¥15,239.63 |
5,000 | ¥14.18862 | ¥70,943.10 |