LC76GABMD | |
---|---|
DigiKey Part Number | 2958-LC76GABMDTR-ND - Tape & Reel (TR) 2958-LC76GABMDCT-ND - Cut Tape (CT) 2958-LC76GABMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC76GABMD |
Description | RF TXRX MOD NAVIGATION SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 1.561GHz, 1.575GHz, 1.602GHz Antenna Not Included Surface Mount |
EDA/CAD Models | LC76GABMD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 1.561GHz, 1.575GHz, 1.602GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | -166dBm | |
Serial Interfaces | I2C, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | AG3352 | |
Memory Size | - | |
Voltage - Supply | 2.55V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.89000 | ¥73.89 |
10 | ¥67.73100 | ¥677.31 |
25 | ¥61.57400 | ¥1,539.35 |
100 | ¥55.41670 | ¥5,541.67 |
250 | ¥50.79876 | ¥12,699.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥46.18054 | ¥23,090.27 |
1,000 | ¥41.56249 | ¥41,562.49 |