LC76GAAEK | |
---|---|
DigiKey Part Number | 2958-LC76GAAEK-ND |
Manufacturer | |
Manufacturer Product Number | LC76GAAEK |
Description | EVAL BOARD FOR LC76G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | - LC76G GNSS Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | GNSS | |
Frequency | - | |
For Use With/Related Products | LC76G | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
19 | ¥531.30000 | ¥10,094.70 |