
LC79HALMD | |
|---|---|
DigiKey Part Number | 2958-LC79HALMDTR-ND - Tape & Reel (TR) 2958-LC79HALMDCT-ND - Cut Tape (CT) 2958-LC79HALMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC79HALMD |
Description | DUAL BAND L1/L5, 4 GNSS, W/ LNA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces I2C, UART |
Mfr | Antenna Type Antenna Not Included |
Series | Utilized IC / Part AG3335M |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.75V ~ 1.98V |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Navigation | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case 28-SMD Module |
Data Rate 115.2kbps | Base Product Number |
Sensitivity -166dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥111.07000 | ¥111.07 |
| 10 | ¥96.56000 | ¥965.60 |
| 25 | ¥91.52560 | ¥2,288.14 |
| 100 | ¥84.61690 | ¥8,461.69 |
| 250 | ¥80.48064 | ¥20,120.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥76.95728 | ¥38,478.64 |
| 1,000 | ¥74.22967 | ¥74,229.67 |










