ATLTE-13196-3.0BT | |
---|---|
DigiKey Part Number | 3155-ATLTE-13196-3.0BT-ND |
Manufacturer | |
Manufacturer Product Number | ATLTE-13196-3.0BT |
Description | 4G/3G/2G TERMINAL ANTENNA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 853MHz, 2.2GHz 4G, LTE Whip, Tilt RF Antenna 746MHz ~ 960MHz, 1.71GHz ~ 2.69GHz 3dBi SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 853MHz, 2.2GHz | |
Frequency Range | 746MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.717" (196.00mm) | |
Applications | 4G, LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.16000 | ¥42.16 |