SFH210-PPPC-D10-ID-BK | ||
---|---|---|
DigiKey Part Number | S9289-ND | |
Manufacturer | ||
Manufacturer Product Number | SFH210-PPPC-D10-ID-BK | |
Description | CONN HEADER 20POS IDC 28AWG GOLD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Rectangular Header Connector IDC Gold 28 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.71400 | ¥57.14 |
25 | ¥5.22120 | ¥130.53 |
40 | ¥4.91525 | ¥196.61 |
80 | ¥4.71013 | ¥376.81 |
230 | ¥4.30061 | ¥989.14 |
440 | ¥4.09591 | ¥1,802.20 |
1,000 | ¥3.37921 | ¥3,379.21 |
3,000 | ¥3.07199 | ¥9,215.97 |