Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SBH11-NBPC-D10-ST-BK | |
|---|---|
DigiKey Part Number | SBH11-NBPC-D10-ST-BK-ND |
Manufacturer | |
Manufacturer Product Number | SBH11-NBPC-D10-ST-BK |
Description | CONN HEADER VERT 20POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | SBH11-NBPC-D10-ST-BK Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Insulation Height 0.358" (9.10mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Keying Slot |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 9.65mm, 11.2mm, 13.35mm, 18.35mm |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0702462004 | Molex | 26,714 | WM3479-ND | ¥22.83000 | Similar |
| 0878342011 | Molex | 361 | WM3620-ND | ¥34.49000 | Similar |
| 0878342019 | Molex | 7,729 | WM20559-ND | ¥20.51000 | Similar |
| 09185206321 | HARTING | 0 | 09185206321-ND | ¥31.49880 | Similar |
| 09185206322 | HARTING | 100 | 1195-7547-ND | ¥30.85000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.79518 | ¥3,795.18 |


















