Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09185206321 | |
|---|---|
DigiKey Part Number | 09185206321-ND |
Manufacturer | |
Manufacturer Product Number | 09185206321 |
Description | CONN HEADER R/A 20POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185206321 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Bulk | Contact Length - Post 0.177" (4.50mm) |
Part Status Active | Insulation Height 0.366" (9.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0702472052 | Molex | 0 | 900-0702472052-ND | ¥21.39828 | Similar |
| 0702472054 | Molex | 4,259 | WM14676-ND | ¥29.44000 | Similar |
| 103310-5 | TE Connectivity AMP Connectors | 179 | A26291-ND | ¥23.98000 | Similar |
| 103311-5 | TE Connectivity AMP Connectors | 141 | A26292-ND | ¥38.12000 | Similar |
| 2-1761605-7 | TE Connectivity AMP Connectors | 966 | A97481-ND | ¥76.50000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥33.71580 | ¥3,371.58 |

























