20 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09185205803

DigiKey Part Number
09185205803-ND
Manufacturer
Manufacturer Product Number
09185205803
Description
CONN RCPT 20P IDC 26-28AWG GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
09185205803 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
HARTING
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
26-28 AWG
Connector Type
Receptacle
Features
Feed Through, Polarizing Key
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
20
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.01000¥31.01
10¥26.34700¥263.47
100¥22.39360¥2,239.36
500¥19.98946¥9,994.73
1,000¥19.03588¥19,035.88
Manufacturers Standard Package