
09180207005 | |
|---|---|
DigiKey Part Number | 1195-7503-ND |
Manufacturer | |
Manufacturer Product Number | 09180207005 |
Description | CBL RIBN 20COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 20 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.037" (0.93mm) |
Series | Ribbon Width 0.989" (25.13mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 20 | Ratings UL Style 2651 |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 100MOhms |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 0.0035" | Current Rating (Amps) 2.1 A |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,807.94000 | ¥3,807.94 |
| 2 | ¥3,450.61000 | ¥6,901.22 |
| 3 | ¥3,257.38333 | ¥9,772.15 |
| 5 | ¥3,029.71200 | ¥15,148.56 |
| 7 | ¥2,888.91286 | ¥20,222.39 |
| 10 | ¥2,747.24800 | ¥27,472.48 |













