Flat Ribbon Cable Gray 20 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09180207001

DigiKey Part Number
1195-4454-ND
Manufacturer
Manufacturer Product Number
09180207001
Description
CBL RIBN 20COND 0.05 GRAY 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 20 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.037" (0.93mm)
Series
Ribbon Width
0.987" (25.06mm)
Packaging
Bulk
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
20
Ratings
UL Style 2651
Pitch
Conductor Material
Copper, Tinned
Length
100.0' (30.48m)
Insulation Resistance
100MOhms
Wire Gauge
28 AWG
First Conductor Mark
Red
Conductor Strand
7 Strands / 0.0050"
Current Rating (Amps)
2.1 A
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,563.19000¥1,563.19
2¥1,416.70500¥2,833.41
3¥1,337.33000¥4,011.99
5¥1,243.65800¥6,218.29
7¥1,185.65571¥8,299.59
10¥1,127.24600¥11,272.46
Manufacturers Standard Package
Alternate Color
CBL RIBN 20COND 0.05 MULTI 100'
In-Stock: 1
Unit Price: ¥3,807.94000
Alternate Length
CBL RIBN 20COND 0.05 GRAY 328.1'
In-Stock: 100
Unit Price: ¥35.36170
CBL RIBN 20COND 0.05 GRY METER
In-Stock: 408
Unit Price: ¥67.73000