20 Position Ribbon Cable, DIP Header Connector IDC Through Hole, Kinked Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Ribbon Cable, DIP Header Connector IDC Through Hole, Kinked Pin
09181209422
09181209422

09181209422

DigiKey Part Number
1195-7520-ND
Manufacturer
Manufacturer Product Number
09181209422
Description
CONN DIP HDR IDC 20POS PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 Position Ribbon Cable, DIP Header Connector IDC Through Hole, Kinked Pin
Datasheet
 Datasheet
EDA/CAD Models
09181209422 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Board-Side Pitch
0.100" (2.54mm)
Manufacturer
HARTING
Number of Rows
2
Series
Row Spacing
0.100" (2.54mm)
Packaging
Bulk
Mounting Type
Through Hole, Kinked Pin
Part Status
Active
Cable Termination
IDC
Connector Type
Ribbon Cable, DIP Header
Features
Feed Through
Number of Positions
20
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.06000¥14.06
10¥11.93400¥119.34
25¥11.18440¥279.61
50¥10.65020¥532.51
100¥10.14070¥1,014.07
300¥9.38340¥2,815.02
500¥9.05118¥4,525.59
1,000¥8.61907¥8,619.07
2,500¥8.07966¥20,199.15
Manufacturers Standard Package