


3365/20SF 100 | |
|---|---|
DigiKey Part Number | 3M157995-100-ND 19-3365/20SF100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3365/20SF 100 |
Description | CBL RIBN 20COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 20 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 1.000" (25.40mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 20 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.43000 | ¥14.43 |
| 5 | ¥11.54400 | ¥57.72 |
| 10 | ¥10.47000 | ¥104.70 |
| 25 | ¥9.19200 | ¥229.80 |
| 50 | ¥8.33140 | ¥416.57 |
| 100 | ¥7.54930 | ¥754.93 |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥6.97840 | ¥697.84 |
| 200 | ¥6.32535 | ¥1,265.07 |
| 300 | ¥5.97377 | ¥1,792.13 |
| 500 | ¥5.56034 | ¥2,780.17 |
| 700 | ¥5.30514 | ¥3,713.60 |
| 1,000 | ¥5.04899 | ¥5,048.99 |








