
09185207814 | |
|---|---|
DigiKey Part Number | 09185207814-ND |
Manufacturer | |
Manufacturer Product Number | 09185207814 |
Description | CONN RCPT 20POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09185207814 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 26-28 AWG |
Contact Type Female Socket | Features Closed End, Polarizing Key, Strain Relief |
Number of Positions 20 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.34000 | ¥20.34 |
| 10 | ¥17.28400 | ¥172.84 |
| 100 | ¥14.69040 | ¥1,469.04 |
| 500 | ¥13.11268 | ¥6,556.34 |
| 1,000 | ¥12.48699 | ¥12,486.99 |
| 5,000 | ¥11.14757 | ¥55,737.85 |




















