Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




30320-5002HB | |
|---|---|
DigiKey Part Number | 3M15454-ND |
Manufacturer | |
Manufacturer Product Number | 30320-5002HB |
Description | CONN HEADER R/A 20POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 30320-5002HB Models |
Category | Contact Length - Mating 0.236" (6.00mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Insulation Height 0.331" (8.40mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D2520-5002-AR | 3M | 828 | MHE20E-ND | ¥23.73000 | Similar |
| N2520-5002-RB | 3M | 2,847 | MHE20K-ND | ¥26.96000 | Similar |
| Y2520-5002-SH 20P RA HDR 0.112 GF | 3M | 457 | 19-Y2520-5002-SH20PRAHDR0.112GF-ND | ¥12.40000 | Similar |
| 2-1761605-7 | TE Connectivity AMP Connectors | 966 | A97481-ND | ¥76.50000 | Direct |
| 0702472052 | Molex | 0 | 900-0702472052-ND | ¥17.55241 | Similar |




























