



89120-0101HA | |
|---|---|
DigiKey Part Number | 3M155895-ND |
Manufacturer | |
Manufacturer Product Number | 89120-0101HA |
Description | CONN RCPT 20P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89120-0101HA Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.11000 | ¥18.11 |
| 10 | ¥15.41500 | ¥154.15 |
| 25 | ¥14.44600 | ¥361.15 |
| 50 | ¥13.75640 | ¥687.82 |
| 100 | ¥13.09880 | ¥1,309.88 |
| 250 | ¥12.27864 | ¥3,069.66 |
| 500 | ¥11.69228 | ¥5,846.14 |
| 1,000 | ¥11.13431 | ¥11,134.31 |
| 2,500 | ¥10.43766 | ¥26,094.15 |



















