
3421-7000 | |
|---|---|
DigiKey Part Number | 3M11941-ND |
Manufacturer | |
Manufacturer Product Number | 3421-7000 |
Description | CONN RCPT 20P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3421-7000 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658620-4 | TE Connectivity AMP Connectors | 1,184 | ASC20H-ND | ¥19.93000 | Similar |
| 1658623-4 | TE Connectivity AMP Connectors | 2,469 | ASC20B-ND | ¥18.94000 | Similar |
| 71600-120LF | Amphenol CS (FCI) | 996 | 609-1748-ND | ¥12.24000 | Similar |
| 86130203130345E1LF | Amphenol CS (FCI) | 1,508 | 609-6189-ND | ¥7.19000 | Similar |
| AWP 20-7240-T | Assmann WSW Components | 7,902 | HHKC20H-ND | ¥4.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.10000 | ¥41.10 |
| 10 | ¥34.95700 | ¥349.57 |
| 25 | ¥32.76560 | ¥819.14 |
| 50 | ¥31.20100 | ¥1,560.05 |
| 100 | ¥29.71080 | ¥2,971.08 |
| 300 | ¥27.49470 | ¥8,248.41 |
| 600 | ¥26.18322 | ¥15,709.93 |
| 1,200 | ¥24.93432 | ¥29,921.18 |
| 2,700 | ¥23.54930 | ¥63,583.11 |
















