
N3428-5202RB | |
|---|---|
DigiKey Part Number | MHR20S-ND |
Manufacturer | |
Manufacturer Product Number | N3428-5202RB |
Description | CONN HEADER R/A 20POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | N3428-5202RB Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.112" (2.84mm) |
Series | Insulation Height 0.340" (8.64mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Features Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.75A |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks, Short |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185206914 | HARTING | 11 | 1195-1710-ND | ¥26.46000 | Similar |
| 09195206914 | HARTING | 85 | 1195-7592-ND | ¥44.99000 | Similar |
| 2-5499160-4 | TE Connectivity AMP Connectors | 25 | A113209-ND | ¥38.12000 | Similar |
| 5499160-4 | TE Connectivity AMP Connectors | 581 | AHE20B-ND | ¥61.28000 | Similar |
| 5499374-4 | TE Connectivity AMP Connectors | 2,357 | AHG20B-ND | ¥65.66000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.40000 | ¥35.40 |
| 10 | ¥30.07800 | ¥300.78 |
| 300 | ¥23.65687 | ¥7,097.06 |
| 600 | ¥22.52817 | ¥13,516.90 |
| 1,200 | ¥21.45361 | ¥25,744.33 |



















