
HF365/20SF | |
|---|---|
DigiKey Part Number | MD20R-100-ND |
Manufacturer | |
Manufacturer Product Number | HF365/20SF |
Description | CBL RIBN 20COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 20 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 1.000" (25.40mm) |
Packaging Spool | Jacket (Insulation) Material Polyolefin (PO) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -40°C ~ 105°C |
Number of Conductors 20 | Ratings UL Style 21682 |
Pitch | Features Splice Free, Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Blue |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,960.53000 | ¥1,960.53 |
| 2 | ¥1,776.73500 | ¥3,553.47 |
| 3 | ¥1,677.20667 | ¥5,031.62 |
| 5 | ¥1,559.76400 | ¥7,798.82 |
| 7 | ¥1,487.07000 | ¥10,409.49 |
| 10 | ¥1,413.84300 | ¥14,138.43 |






