3021456F701(R) | |
---|---|
DigiKey Part Number | 1939-3021456F701(R)-ND |
Manufacturer | |
Manufacturer Product Number | 3021456F701(R) |
Description | CORD 18AWG NEMA 5-15P-IEC 320 6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.81000 | ¥45.81 |
10 | ¥41.59700 | ¥415.97 |
25 | ¥39.39840 | ¥984.96 |
50 | ¥38.48040 | ¥1,924.02 |
100 | ¥36.64820 | ¥3,664.82 |
300 | ¥32.06707 | ¥9,620.12 |
500 | ¥31.15086 | ¥15,575.43 |
1,000 | ¥26.56988 | ¥26,569.88 |
2,500 | ¥24.73752 | ¥61,843.80 |