TR9CQ2600LCPY-G2821 | |
---|---|
DigiKey Part Number | 1939-TR9CQ2600LCPY-G2821-ND |
Manufacturer | |
Manufacturer Product Number | TR9CQ2600LCPY-G2821 |
Description | AC/DC DESKTOP ADAPTER 3.3V 8.6W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3V 8.6 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 3.3V | |
Current - Output (Max) | 2.6A | |
Power (Watts) | 8.6 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 75% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.41" L x 1.85" W x 1.26" H (86.5mm x 47.0mm x 32.0mm) | |
Approval Agency | BSMI, CB, CCC, CE, Cul, CQC, GOST-R, PSE, UKRAINE | |
Standard Number | 60950-1; 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.63000 | ¥123.63 |
5 | ¥120.30000 | ¥601.50 |
10 | ¥113.60900 | ¥1,136.09 |
45 | ¥106.92578 | ¥4,811.66 |
90 | ¥100.24344 | ¥9,021.91 |
135 | ¥93.56044 | ¥12,630.66 |
270 | ¥90.21922 | ¥24,359.19 |
540 | ¥88.88261 | ¥47,996.61 |