
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
302J115J6F0701J(R) | |
---|---|
DigiKey Part Number | 1939-1896-ND |
Manufacturer | |
Manufacturer Product Number | 302J115J6F0701J(R) |
Description | CORD 16AWG NEMA 5-15P-IEC 320 6' |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT, VCTF |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT, VCTF | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cULus, PSE | |
Approved Countries | Canada, Japan, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 12A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | 302J115J6F0701J(R) Spec |
Environmental Information |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
0 In Stock
Check Lead Time
Request Stock Notification
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.06000 | ¥67.06 |
10 | ¥56.98400 | ¥569.84 |
25 | ¥53.41640 | ¥1,335.41 |
50 | ¥50.86340 | ¥2,543.17 |
100 | ¥48.43560 | ¥4,843.56 |
300 | ¥44.82447 | ¥13,447.34 |
500 | ¥43.23868 | ¥21,619.34 |
1,000 | ¥41.17688 | ¥41,176.88 |
For Use WithSee All
15 Items
Related Products
1 Items
You May Also Be Interested InSee All
8 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | 1939-1896 |
Standard Package | 100 |