LPV7215MGX/NOPB | |
---|---|
DigiKey Part Number | 296-37697-2-ND - Tape & Reel (TR) 296-37697-1-ND - Cut Tape (CT) 296-37697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPV7215MGX/NOPB |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Push-Pull SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LPV7215MGX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 3mV @ 5V | |
Current - Input Bias (Max) | 0.4pA @ 5V | |
Current - Output (Typ) | 19mA @ 5V | |
Current - Quiescent (Max) | 750nA | |
CMRR, PSRR (Typ) | 98dB CMRR, 82dB PSRR | |
Propagation Delay (Max) | 30µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.84700 | ¥118.47 |
25 | ¥11.17200 | ¥279.30 |
100 | ¥9.52020 | ¥952.02 |
250 | ¥8.93892 | ¥2,234.73 |
500 | ¥7.82138 | ¥3,910.69 |
1,000 | ¥6.48063 | ¥6,480.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.03366 | ¥18,100.98 |
6,000 | ¥5.81018 | ¥34,861.08 |