IPD90N06S405ATMA2 | ||
---|---|---|
DigiKey Part Number | 448-IPD90N06S405ATMA2TR-ND - Tape & Reel (TR) 448-IPD90N06S405ATMA2CT-ND - Cut Tape (CT) 448-IPD90N06S405ATMA2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IPD90N06S405ATMA2 | |
Description | MOSFET N-CH 60V 90A TO252-31 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 90A (Tc) 107W (Tc) Surface Mount PG-TO252-3-11 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.1mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 60µA | |
Gate Charge (Qg) (Max) @ Vgs | 81 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 107W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥10.71300 | ¥107.13 |
100 | ¥8.52540 | ¥852.54 |
500 | ¥7.21388 | ¥3,606.94 |
1,000 | ¥6.12089 | ¥6,120.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.81488 | ¥14,537.20 |
5,000 | ¥5.59626 | ¥27,981.30 |
12,500 | ¥5.41098 | ¥67,637.25 |