NCV8664CST33T3G | ||
---|---|---|
DigiKey Part Number | NCV8664CST33T3GOSTR-ND - Tape & Reel (TR) NCV8664CST33T3GOSCT-ND - Cut Tape (CT) NCV8664CST33T3GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCV8664CST33T3G | |
Description | IC REG LINEAR 3.3V 150MA SOT223 | |
Manufacturer Standard Lead Time | 49 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223 (TO-261) | |
Datasheet | Datasheet | |
EDA/CAD Models | NCV8664CST33T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 29 µA | |
Current - Supply (Max) | 30 µA | |
PSRR | 67dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.13000 | ¥13.13 |
10 | ¥11.70700 | ¥117.07 |
25 | ¥11.11200 | ¥277.80 |
100 | ¥8.53360 | ¥853.36 |
250 | ¥7.54144 | ¥1,885.36 |
500 | ¥7.14444 | ¥3,572.22 |
1,000 | ¥5.55674 | ¥5,556.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.27892 | ¥21,115.68 |
8,000 | ¥5.08047 | ¥40,643.76 |
12,000 | ¥4.92170 | ¥59,060.40 |