DMP4013LFG-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ¥12.24000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ¥12.24000
Datasheet
P-Channel 40 V 10.3A (Ta) 1W (Ta) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP4013LFG-7

DigiKey Part Number
DMP4013LFG-7DITR-ND - Tape & Reel (TR)
DMP4013LFG-7DICT-ND - Cut Tape (CT)
DMP4013LFG-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP4013LFG-7
Description
MOSFET P-CH 40V 10.3A PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 10.3A (Ta) 1W (Ta) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
EDA/CAD Models
DMP4013LFG-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
68.6 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
3426 pF @ 20 V
FET Type
Power Dissipation (Max)
1W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
POWERDI3333-8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
13mOhm @ 10A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMP4013LFGQ-13Diodes Incorporated031-DMP4013LFGQ-13CT-ND¥12.24000Parametric Equivalent
DMP4013LFGQ-7Diodes Incorporated0DMP4013LFGQ-7DICT-ND¥12.24000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.14000¥14.14
10¥8.95600¥89.56
100¥5.97920¥597.92
500¥4.70150¥2,350.75
1,000¥4.29039¥4,290.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.69698¥7,393.96
Manufacturers Standard Package