
CSD17382F4 | |
|---|---|
DigiKey Part Number | 296-49600-2-ND - Tape & Reel (TR) 296-49600-1-ND - Cut Tape (CT) 296-49600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17382F4 |
Description | MOSFET N-CH 30V 2.3A 3PICOSTAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.3A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR (1x0.60) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17382F4 Models |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.7 nC @ 4.5 V |
Series | Vgs (Max) 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 347 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 3-PICOSTAR (1x0.60) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 8V | Base Product Number |
Rds On (Max) @ Id, Vgs 64mOhm @ 500mA, 8V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.25800 | ¥22.58 |
| 100 | ¥1.42570 | ¥142.57 |
| 500 | ¥1.06336 | ¥531.68 |
| 1,000 | ¥0.94600 | ¥946.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.79665 | ¥2,389.95 |
| 6,000 | ¥0.72132 | ¥4,327.92 |
| 9,000 | ¥0.68291 | ¥6,146.19 |
| 15,000 | ¥0.63973 | ¥9,595.95 |
| 21,000 | ¥0.61415 | ¥12,897.15 |
| 30,000 | ¥0.58928 | ¥17,678.40 |









