SISS22DN-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SISS22DN-T1-GE3TR-ND - Tape & Reel (TR) SISS22DN-T1-GE3CT-ND - Cut Tape (CT) SISS22DN-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SISS22DN-T1-GE3 | |
Description | MOSFET N-CH 60V 25A/90.6A PPAK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 25A (Ta), 90.6A (Tc) 5W (Ta), 65.7W (Tc) Surface Mount PowerPAK® 1212-8S | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1870 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 65.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8S | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.11000 | ¥12.11 |
10 | ¥10.05700 | ¥100.57 |
100 | ¥8.00630 | ¥800.63 |
500 | ¥6.77410 | ¥3,387.05 |
1,000 | ¥5.74780 | ¥5,747.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.46041 | ¥16,381.23 |
6,000 | ¥5.25513 | ¥31,530.78 |
9,000 | ¥5.08115 | ¥45,730.35 |