SISS22LDN-T1-GE3 | ||
---|---|---|
DigiKey Part Number | 742-SISS22LDN-T1-GE3TR-ND - Tape & Reel (TR) 742-SISS22LDN-T1-GE3CT-ND - Cut Tape (CT) 742-SISS22LDN-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SISS22LDN-T1-GE3 | |
Description | MOSFET N-CH 60V 25.5A/92.5A PPAK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 25.5A (Ta), 92.5A (Tc) 5W (Ta), 65.7W (Tc) Surface Mount PowerPAK® 1212-8S | |
Datasheet | Datasheet | |
EDA/CAD Models | SISS22LDN-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.65mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2540 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 65.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8S | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥7.79100 | ¥77.91 |
100 | ¥6.05930 | ¥605.93 |
500 | ¥5.13610 | ¥2,568.05 |
1,000 | ¥4.18389 | ¥4,183.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.93860 | ¥11,815.80 |
6,000 | ¥3.75104 | ¥22,506.24 |
9,000 | ¥3.57793 | ¥32,201.37 |