
CDSUC4148-HF | |
|---|---|
DigiKey Part Number | 641-CDSUC4148-HFTR-ND - Tape & Reel (TR) 641-CDSUC4148-HFCT-ND - Cut Tape (CT) 641-CDSUC4148-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSUC4148-HF |
Description | DIODE STANDARD 75V 150MA 0603C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Part Status Active | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 150mA | Supplier Device Package 0603C/SOD-523F |
Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA | Operating Temperature - Junction -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.40600 | ¥14.06 |
| 100 | ¥0.87660 | ¥87.66 |
| 500 | ¥0.64406 | ¥322.03 |
| 1,000 | ¥0.56864 | ¥568.64 |
| 2,000 | ¥0.50493 | ¥1,009.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.45123 | ¥1,804.92 |
| 8,000 | ¥0.40600 | ¥3,248.00 |
| 12,000 | ¥0.38292 | ¥4,595.04 |
| 20,000 | ¥0.35696 | ¥7,139.20 |
| 28,000 | ¥0.34158 | ¥9,564.24 |
| 40,000 | ¥0.32663 | ¥13,065.20 |





