DMP4013LFGQ-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 354
Unit Price: ¥11.99000
Datasheet
P-Channel 40 V 10.3A (Ta) 1W (Ta) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP4013LFGQ-7

DigiKey Part Number
DMP4013LFGQ-7DITR-ND - Tape & Reel (TR)
DMP4013LFGQ-7DICT-ND - Cut Tape (CT)
DMP4013LFGQ-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP4013LFGQ-7
Description
MOSFET P-CH 40V 10.3A PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 10.3A (Ta) 1W (Ta) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
68.6 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3426 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
1W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
POWERDI3333-8
Rds On (Max) @ Id, Vgs
13mOhm @ 10A, 10V
Package / Case
Vgs(th) (Max) @ Id
3V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJQ4443P-AU_R2_000A1Panjit International Inc.3543757-PJQ4443P-AU_R2_000A1CT-ND¥11.99000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.24000¥12.24
10¥7.73200¥77.32
100¥5.12410¥512.41
500¥4.00400¥2,002.00
1,000¥3.64343¥3,643.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.34017¥6,680.34
4,000¥3.08508¥12,340.32
6,000¥2.95516¥17,730.96
10,000¥2.80918¥28,091.80
14,000¥2.72277¥38,118.78
20,000¥2.63878¥52,775.60
Manufacturers Standard Package