Similar

DMP4013LFGQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP4013LFGQ-13TR-ND - Tape & Reel (TR) 31-DMP4013LFGQ-13CT-ND - Cut Tape (CT) 31-DMP4013LFGQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP4013LFGQ-13 |
Description | MOSFET P-CH 40V 10.3A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 10.3A (Ta) 1W (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 68.6 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3426 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package POWERDI3333-8 |
Rds On (Max) @ Id, Vgs 13mOhm @ 10A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJQ4443P-AU_R2_000A1 | Panjit International Inc. | 354 | 3757-PJQ4443P-AU_R2_000A1CT-ND | ¥11.99000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.24000 | ¥12.24 |
| 10 | ¥7.73200 | ¥77.32 |
| 100 | ¥5.12410 | ¥512.41 |
| 500 | ¥4.00400 | ¥2,002.00 |
| 1,000 | ¥3.64343 | ¥3,643.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.18563 | ¥9,556.89 |
| 6,000 | ¥2.95516 | ¥17,730.96 |
| 9,000 | ¥2.83778 | ¥25,540.02 |
| 15,000 | ¥2.70592 | ¥40,588.80 |
| 21,000 | ¥2.62788 | ¥55,185.48 |
| 30,000 | ¥2.61539 | ¥78,461.70 |



