RF ANTENNA 2G, 3G, 4G, 5G, LPWA Whip, Straight SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YGL001AA

DigiKey Part Number
2958-YGL001AA-ND
Manufacturer
Manufacturer Product Number
YGL001AA
Description
5G TERMINAL SMA M HINGE WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, LPWA Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
11
Manufacturer
Quectel
VSWR
5
Packaging
Bag
Gain
3dBi, 0.63dBi, 1.65dBi, 3dBi, 2.73dBi, 3.08dBi, 3dBi, 3.26dBi
Part Status
Active
Termination
SMA Male
RF Family/Standard
Cellular
Ingress Protection
IP55
Frequency Group
Wide Band
Mounting Type
Connector Mount
Frequency (Center/Band)
780MHz, 829MHz, 1.228GHz, 1.505GHz, 1.94GHz, 2.2GHz, 2.43GHz, 3.65GHz, 4.15GHz, 4.5GHz, 5.5GHz
Height (Max)
7.724" (196.20mm)
Frequency Range
600MHz ~ 960MHz, 698MHz ~ 960MHz, 1.176GHz ~ 1.28GHz, 1.4GHz ~ 1.61GHz, 1.71GHz ~ 2.17GHz, 1.71GHz ~ 2.69GHz, 2.17GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 3.3GHz ~ 4GHz, 4GHz ~ 5GHz, 5GHz ~ 6GHz
Applications
2G, 3G, 4G, 5G, LPWA
Antenna Type
Whip, Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 322
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.66000¥22.66
10¥16.86300¥168.63
30¥15.17000¥455.10
100¥13.82830¥1,382.83
250¥13.07124¥3,267.81
500¥12.61472¥6,307.36
1,000¥12.23902¥12,239.02
2,500¥11.84237¥29,605.93
5,000¥11.60338¥58,016.90
Manufacturers Standard Package