G1LX-188S7-BB-YG1-50 | ||
---|---|---|
DigiKey Part Number | 2092-G1LX-188S7-BB-YG1-50-ND | |
Manufacturer | ||
Manufacturer Product Number | G1LX-188S7-BB-YG1-50 | |
Description | CONN JACK 1PORT 100 BASE-T PCB | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-T | |
Datasheet | Datasheet | |
EDA/CAD Models | G1LX-188S7-BB-YG1-50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.526" (13.36mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | Flash | |
Shield Material | Stainless Steel | |
Housing Material | Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.68000 | ¥27.68 |
10 | ¥25.13100 | ¥251.31 |
25 | ¥23.80280 | ¥595.07 |
60 | ¥23.24917 | ¥1,394.95 |
120 | ¥22.14208 | ¥2,657.05 |
240 | ¥19.49129 | ¥4,677.91 |