Similar





0936358314 | |
|---|---|
DigiKey Part Number | WM17050-ND |
Manufacturer | |
Manufacturer Product Number | 0936358314 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 0936358314 Models |
Category | Height Above Board 0.555" (14.10mm) |
Manufacturer Molex | LED Color Yellow - Green |
Series | Number of Cores per Jack 6 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Palladium-Nickel |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Liquid Crystal Polymer (LCP) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7499211125 | Würth Elektronik | 1,947 | 732-4963-ND | ¥81.54000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.93000 | ¥63.93 |
| 10 | ¥54.35000 | ¥543.50 |
| 25 | ¥50.94640 | ¥1,273.66 |
| 50 | ¥48.51520 | ¥2,425.76 |
| 100 | ¥46.19790 | ¥4,619.79 |
| 250 | ¥43.30668 | ¥10,826.67 |
| 672 | ¥40.39031 | ¥27,142.29 |
| 1,344 | ¥38.46459 | ¥51,696.41 |





