3-582118-0 | ||
---|---|---|
DigiKey Part Number | 3-582118-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-582118-0 | |
Description | PC TEST POINT JACK BLACK | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Black PC Test Point Jack Brass Gold Plating Through Hole, Right Angle Mounting Type | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-582118-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point Jack | |
Mounting Type | Through Hole, Right Angle | |
Color | Black | |
Hole Diameter | - | |
Size / Dimension | - | |
Height | - | |
Plating | Gold | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material - Body | Brass | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.72000 | ¥40.72 |
10 | ¥35.70200 | ¥357.02 |
25 | ¥34.76840 | ¥869.21 |
50 | ¥34.02120 | ¥1,701.06 |
100 | ¥31.96390 | ¥3,196.39 |
250 | ¥31.77740 | ¥7,944.35 |
500 | ¥29.72112 | ¥14,860.56 |
1,000 | ¥26.54345 | ¥26,543.45 |
2,500 | ¥24.67418 | ¥61,685.45 |