USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-A-S-S-B-TH

DigiKey Part Number
SAM10865-ND
Manufacturer
Manufacturer Product Number
USB-A-S-S-B-TH
Description
CONN RCPT USB2.0 TYPEA 4POS R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
USB-A-S-S-B-TH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Lock
Manufacturer
Samtec Inc.
Operating Temperature
-50°C ~ 85°C
Series
Number of Ports
1
Packaging
Tray
Voltage - Rated
30VAC
Part Status
Active
Mating Cycles
1500
Connector Type
USB-A (USB TYPE-A)
Shielding
Shielded
Number of Contacts
4
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Brass
Specifications
USB 2.0
Material Flammability Rating
UL94 V-0
Mounting Type
Through Hole, Right Angle
Insulation Color
Black
Mounting Feature
Horizontal
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
USB-A-S-S-W-THSamtec Inc.52SAM10373-ND¥9.92000Parametric Equivalent
KUSBEX-ASFS1N-BKycon, Inc.1,5002092-KUSBEX-ASFS1N-B-ND¥5.95000Parametric Equivalent
KUSBEX-ASFS1N-B30Kycon, Inc.4372092-KUSBEX-ASFS1N-B30-ND¥8.35000Parametric Equivalent
KUSBEX-ASFS1N-WKycon, Inc.1,0812092-KUSBEX-ASFS1N-W-ND¥5.95000Parametric Equivalent
In-Stock: 794
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.92000¥9.92
50¥7.68260¥384.13
100¥6.21060¥621.06
500¥5.27610¥2,638.05
1,000¥5.04455¥5,044.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.