08B0-1X1T-03-F | ||
---|---|---|
DigiKey Part Number | 507-1444-ND | |
Manufacturer | ||
Manufacturer Product Number | 08B0-1X1T-03-F | |
Description | CONN JACK 1PORT 100 BASE-T PCB | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-T | |
Datasheet | Datasheet | |
EDA/CAD Models | 08B0-1X1T-03-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.531" (13.49mm) | |
LED Color | Green, Orange - Yellow | |
Number of Cores per Jack | 5 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) |
Resource Type | Link |
---|---|
Other Related Documents | ICM MagJack Brochure |
Product Training Modules | MagJack Integrated Magnetics Modular Jacks |
Video File | Bel Fuse MagJacks ICM | Digi-Key Daily |
Environmental Information | |
Featured Product | |
CAD Models | 08B0-1X1T-03-F Models |
HTML Datasheet | 08B0-1x1T-03-F Drawing |
EDA Models | 08B0-1X1T-03-F Models |
Product Drawings | 08B0-1x1T-03-F Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.36000 | ¥45.36 |
10 | ¥41.19200 | ¥411.92 |
25 | ¥39.01480 | ¥975.37 |
60 | ¥38.10533 | ¥2,286.32 |
120 | ¥36.29108 | ¥4,354.93 |
240 | ¥31.75488 | ¥7,621.17 |
480 | ¥30.84760 | ¥14,806.85 |
960 | ¥26.31121 | ¥25,258.76 |
2,400 | ¥24.49665 | ¥58,791.96 |
Attribute | Description |
---|---|
Other Names | 507-1444 08B01X1T03-F 08B01X1T03F |
Standard Package | 60 |