1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
ARJM11D7-009-AB-EW2
ARJM11D7-009-AB-EW2
Abracon: Who We Are Today

ARJM11D7-009-AB-EW2

DigiKey Part Number
535-ARJM11D7-009-AB-EW2-ND
Manufacturer
Manufacturer Product Number
ARJM11D7-009-AB-EW2
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
ARJM11D7-009-AB-EW2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Abracon LLC
Height Above Board
0.543" (13.80mm)
Series
LED Color
Green - Yellow
Packaging
Tray
Number of Cores per Jack
4
Part Status
Active
Shielding
Shielded
Connector Type
RJ45
Features
Board Lock
Number of Ports
1
Tab Direction
Up
Number of Rows
1
Contact Finish
Gold
Applications
10/100 Base-T, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
6.00µin (0.152µm)
Orientation
90° Angle (Right)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMJ167819BENLTaoglas Limited255931-TMJ167819BENL-ND¥37.30000Parametric Equivalent
In-Stock: 4,912
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.79000¥27.79
10¥23.61900¥236.19
25¥22.13720¥553.43
50¥21.07860¥1,053.93
100¥20.07130¥2,007.13
250¥18.81456¥4,703.64
500¥17.91662¥8,958.31
2,000¥16.24794¥32,495.88
4,000¥15.47333¥61,893.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.