Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




ARJM11C7-009-AB-EW2 | |
|---|---|
DigiKey Part Number | 535-14159-ND |
Manufacturer | |
Manufacturer Product Number | ARJM11C7-009-AB-EW2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJM11C7-009-AB-EW2 Models |
Category | Termination Solder |
Manufacturer Abracon LLC | Height Above Board 0.543" (13.80mm) |
Series | LED Color Green - Yellow |
Packaging Tray | Number of Cores per Jack 4 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Lock |
Number of Ports 1 | Tab Direction Up |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ARJ11D-MASE-A-B-EMU2 | Abracon LLC | 367 | 535-ARJ11D-MASE-A-B-EMU2-ND | ¥42.59000 | Parametric Equivalent |
| ARJ11D-MBSK-A-B-IMU2 | Abracon LLC | 0 | ARJ11D-MBSK-A-B-IMU2-ND | ¥30.38758 | Parametric Equivalent |
| 2301994-2 | TE Connectivity AMP Connectors | 896 | A126239CT-ND | ¥71.62000 | Parametric Equivalent |
| 2301994-8 | TE Connectivity AMP Connectors | 216 | A126225CT-ND | ¥67.32000 | Parametric Equivalent |
| 5-2301994-2 | TE Connectivity AMP Connectors | 669 | A126251-ND | ¥64.84000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.79000 | ¥27.79 |
| 10 | ¥23.61900 | ¥236.19 |
| 25 | ¥22.13720 | ¥553.43 |
| 50 | ¥21.07860 | ¥1,053.93 |
| 100 | ¥20.07130 | ¥2,007.13 |
| 250 | ¥18.81456 | ¥4,703.64 |
| 500 | ¥17.91662 | ¥8,958.31 |
| 2,000 | ¥16.24794 | ¥32,495.88 |
| 4,000 | ¥15.47333 | ¥61,893.32 |
























