5-2301994-2 | ||
---|---|---|
DigiKey Part Number | A126251-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-2301994-2 | |
Description | CONN JACK 1PORT 100 BASE-T PCB | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-2301994-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.544" (13.82mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.56000 | ¥56.56 |
10 | ¥49.30500 | ¥493.05 |
25 | ¥48.01160 | ¥1,200.29 |
50 | ¥46.71440 | ¥2,335.72 |
100 | ¥43.85930 | ¥4,385.93 |
250 | ¥43.59984 | ¥10,899.96 |
950 | ¥41.00448 | ¥38,954.26 |