74AUP1G14GX4Z | ||
---|---|---|
DigiKey Part Number | 1727-74AUP1G14GX4ZTR-ND - Tape & Reel (TR) 1727-74AUP1G14GX4ZCT-ND - Cut Tape (CT) 1727-74AUP1G14GX4ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AUP1G14GX4Z | |
Description | IC INVERT SCHMITT 1CH 1IN 4X2SON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 4-X2SON (0.6x0.6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.44V | |
Input Logic Level - High | 0.75V ~ 2.6V | |
Max Propagation Delay @ V, Max CL | 6.1ns @ 3.6V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-X2SON (0.6x0.6) | |
Package / Case | 4-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.48700 | ¥24.87 |
25 | ¥2.27880 | ¥56.97 |
100 | ¥1.69520 | ¥169.52 |
250 | ¥1.53648 | ¥384.12 |
500 | ¥1.27162 | ¥635.81 |
1,000 | ¥0.95368 | ¥953.68 |
2,500 | ¥0.87420 | ¥2,185.50 |
5,000 | ¥0.82123 | ¥4,106.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.74540 | ¥7,454.00 |
30,000 | ¥0.68371 | ¥20,511.30 |
50,000 | ¥0.65801 | ¥32,900.50 |
100,000 | ¥0.64259 | ¥64,259.00 |