MAX14878AWA+ | ||
---|---|---|
DigiKey Part Number | 505-MAX14878AWA+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX14878AWA+ | |
Description | IC TXRX/ISO 1/1 8SOIC | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver, Isolated CANbus 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX14878AWA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 125 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 1.71V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.16000 | ¥61.16 |
10 | ¥55.26500 | ¥552.65 |
25 | ¥52.69080 | ¥1,317.27 |
80 | ¥45.75175 | ¥3,660.14 |
280 | ¥43.69600 | ¥12,234.88 |
560 | ¥39.84041 | ¥22,310.63 |
1,120 | ¥34.69967 | ¥38,863.63 |