AFE4460YBGT | ||
---|---|---|
DigiKey Part Number | 296-AFE4460YBGTTR-ND - Tape & Reel (TR) 296-AFE4460YBGTCT-ND - Cut Tape (CT) 296-AFE4460YBGTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AFE4460YBGT | |
Description | HIGH-SNR, ULTRA-LOW-POWER, INTEG | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 4 Channel AFE 8 Bit 36-DSBGA (2.63x2.46) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of Channels | 4 | |
Voltage - Supply, Analog | 1.7V ~ 1.9V, 1.9V ~ 3.6V, 3V ~ 5.5V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V, 1.9V ~ 3.6V, 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 36-XFBGA, DSBGA | |
Supplier Device Package | 36-DSBGA (2.63x2.46) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.20000 | ¥108.20 |
10 | ¥99.45600 | ¥994.56 |
25 | ¥95.33360 | ¥2,383.34 |
100 | ¥83.99640 | ¥8,399.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥79.87368 | ¥19,968.42 |
500 | ¥74.72034 | ¥37,360.17 |