
0151341206 | |
|---|---|
DigiKey Part Number | WM17233-ND |
Manufacturer | |
Manufacturer Product Number | 0151341206 |
Description | PICOBLADE 12 CIRCUIT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151341206 Models |
Category | Length 1.97' (600.00mm) |
Manufacturer Molex | Features Friction Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 12 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.049" (1.25mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.90000 | ¥66.90 |
| 10 | ¥56.84800 | ¥568.48 |
| 25 | ¥53.28200 | ¥1,332.05 |
| 50 | ¥50.73800 | ¥2,536.90 |
| 100 | ¥48.31580 | ¥4,831.58 |
| 250 | ¥45.29148 | ¥11,322.87 |
| 500 | ¥43.13134 | ¥21,565.67 |
| 1,000 | ¥41.07443 | ¥41,074.43 |











