
0151341202 | |
|---|---|
DigiKey Part Number | WM17206-ND |
Manufacturer | |
Manufacturer Product Number | 0151341202 |
Description | PICOBLADE 12 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0151341202 Models |
Category | Length 0.492' (150.00mm, 5.91") |
Manufacturer Molex | Features Friction Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 12 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.049" (1.25mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.06000 | ¥57.06 |
| 10 | ¥48.52000 | ¥485.20 |
| 25 | ¥45.47520 | ¥1,136.88 |
| 50 | ¥43.30340 | ¥2,165.17 |
| 100 | ¥41.23500 | ¥4,123.50 |
| 250 | ¥38.65396 | ¥9,663.49 |
| 500 | ¥36.81008 | ¥18,405.04 |
| 1,000 | ¥35.05478 | ¥35,054.78 |
| 2,500 | ¥32.86292 | ¥82,157.30 |
















