HR30-PC-211
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HR30-PC-211

HR30-PC-211

DigiKey Part Number
HR880TR-ND - Tape & Reel (TR)
HR880CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HR30-PC-211
Description
CONTACT PIN 26-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact 26-30 AWG Size Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
HR30-PC-211 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal, Stamped
Contact Type
Pin
Contact Size
-
Wire Gauge or Range - AWG
26-30 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
Phosphor Bronze
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,399
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.70400¥17.04
25¥1.59440¥39.86
50¥1.51660¥75.83
100¥1.44470¥144.47
250¥1.35356¥338.39
500¥1.28888¥644.44
1,000¥1.22727¥1,227.27
2,500¥1.15038¥2,875.95
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.16174¥11,617.40
20,000¥1.10631¥22,126.20
30,000¥1.07512¥32,253.60
50,000¥1.03709¥51,854.50
70,000¥1.01278¥70,894.60
Manufacturers Standard Package