
0151341205 | |
|---|---|
DigiKey Part Number | WM17232-ND |
Manufacturer | |
Manufacturer Product Number | 0151341205 |
Description | PICOBLADE 12 CIRCUIT 450MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 1.48' (450.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151341205 Models |
Category | Length 1.48' (450.00mm) |
Manufacturer Molex | Features Friction Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 12 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.049" (1.25mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.09000 | ¥64.09 |
| 10 | ¥54.48300 | ¥544.83 |
| 25 | ¥51.06560 | ¥1,276.64 |
| 50 | ¥48.62600 | ¥2,431.30 |
| 100 | ¥46.30540 | ¥4,630.54 |
| 250 | ¥43.40656 | ¥10,851.64 |
| 500 | ¥41.33608 | ¥20,668.04 |
| 1,000 | ¥39.36518 | ¥39,365.18 |











