2081420001 | |
---|---|
DigiKey Part Number | WM25682TR-ND - Tape & Reel (TR) WM25682CT-ND - Cut Tape (CT) WM25682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2081420001 |
Description | 868/915MHZ CERAMIC ANTENNA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 869MHz, 915MHz ISM, LoRa, LPWAN, Sigfox, Zigbee™ Ceramic Patch RF Antenna 868MHz ~ 870MHz, 902MHz ~ 928MHz 1.5dBi, 1.8dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2081420001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 869MHz, 915MHz | |
Frequency Range | 868MHz ~ 870MHz, 902MHz ~ 928MHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -5dB, -10dB | |
Gain | 1.5dBi, 1.8dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.025" (0.63mm) | |
Applications | ISM, LoRa, LPWAN, Sigfox, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.54000 | ¥14.54 |
10 | ¥13.04800 | ¥130.48 |
25 | ¥12.31160 | ¥307.79 |
100 | ¥10.48920 | ¥1,048.92 |
250 | ¥9.84900 | ¥2,462.25 |
500 | ¥8.61782 | ¥4,308.91 |
1,000 | ¥7.14049 | ¥7,140.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.64803 | ¥13,296.06 |
6,000 | ¥6.40179 | ¥38,410.74 |
10,000 | ¥6.15557 | ¥61,555.70 |